


A13-SOM-512 | |
|---|---|
DigiKey Part Number | A13-SOM-512-ND |
Manufacturer | |
Manufacturer Product Number | A13-SOM-512 |
Description | IC MODULE CORTEX-A8 1GHZ 512MB |
Customer Reference | |
Detailed Description | - Embedded Module Allwinner ARM® Cortex®-A8 1GHz 512MB |
Datasheet | Datasheet |
Category | Module/Board Type MCU Core |
Manufacturer Olimex LTD | Core Processor Allwinner ARM® Cortex®-A8 |
Packaging Bulk | Speed 1GHz |
Part Status Discontinued at DigiKey | RAM Size 512MB |

