OWS-1636LA-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWS-1636LA-8B

DigiKey Part Number
3949-OWS-1636LA-8B-ND
Manufacturer
Manufacturer Product Number
OWS-1636LA-8B
Description
SPEAKER 8OHM 500MW TOP PT 96.2DB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 500 mW 100 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
OWS-1636LA-8B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
900Hz
Impedance
8 Ohms
Efficiency - dBA
96.20
Efficiency - Testing
500mW/10cm
Efficiency - Type
Sensitivity
Power - Rated
500 mW
Power - Max
800 mW
Port Location
Top
Shape
Round
Material - Cone
Plastic
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Leaf Spring
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.151" (3.85mm)
Operating Temperature
-25°C ~ 60°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.083
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,68200 €16,82 €
251,53160 €38,29 €
501,42780 €71,39 €
1001,33230 €133,23 €
3001,19577 €358,73 €
5001,13792 €568,96 €
1.0001,06467 €1.064,67 €
5.0001,03644 €5.182,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €