
OWR-0920T-16C | |
|---|---|
DigiKey Part Number | 3949-OWR-0920T-16C-ND |
Manufacturer | |
Manufacturer Product Number | OWR-0920T-16C |
Description | SPEAKR 16OHM 5MW TOP PORT 63.8DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms Earphone Driver Speaker 5 mW 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWR-0920T-16C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Earphone Driver | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 2.85kHz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 63.80 | |
Efficiency - Testing | 1mW/10mm | |
Efficiency - Type | Sensitivity | |
Power - Rated | 5 mW | |
Power - Max | 10 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Operating Temperature | -25°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,74600 € | 18,65 € |
| 50 | 0,69480 € | 34,74 € |
| 100 | 0,64760 € | 64,76 € |
| 250 | 0,59096 € | 147,74 € |
| 500 | 0,55190 € | 275,95 € |
| 2.500 | 0,47242 € | 1.181,05 € |
| 5.000 | 0,46424 € | 2.321,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |









