
OWPB-1115-70-B | |
|---|---|
DigiKey Part Number | 3949-OWPB-1115-70-B-ND |
Manufacturer | |
Manufacturer Product Number | OWPB-1115-70-B |
Description | BUZZER ELEMENT STD 7KHZ 11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 kHz Standard Buzzer Element 30V p-p 0.433" Dia (11.00mm) 400 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | OWPB-1115-70-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 7 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 400 Ohms | |
Capacitance @ Frequency | 11000pF @ 120Hz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Termination | Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22160 € | 11,08 € |
| 100 | 0,20630 € | 20,63 € |
| 250 | 0,18788 € | 46,97 € |
| 500 | 0,17520 € | 87,60 € |
| 2.500 | 0,14942 € | 373,55 € |
| 5.000 | 0,13972 € | 698,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

