New at DigiKey
OWMB-1295P-24-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWMB-1295P-24-12

DigiKey Part Number
3949-OWMB-1295P-24-12-ND
Manufacturer
Manufacturer Product Number
OWMB-1295P-24-12
Description
BUZZER MAGNETIC 12.0V 12X9.5MM P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 12 V 30mA 2.4kHz 88dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
12 V
Voltage Range
8 ~ 16V
Frequency
2.4kHz
Technology
Magnetic
Operating Mode
Single Tone
Sound Pressure Level (SPL)
88dB @ 12V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,70000 €7,00 €
250,63640 €15,91 €
500,59240 €29,62 €
1000,55220 €55,22 €
2500,50372 €125,93 €
5000,47034 €235,17 €
1.0000,43954 €439,54 €
5.0000,38867 €1.943,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €