
OWISFT0905-510 | |
|---|---|
DigiKey Part Number | 3949-OWISFT0905-510TR-ND - Tape & Reel (TR) 3949-OWISFT0905-510CT-ND - Cut Tape (CT) 3949-OWISFT0905-510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWISFT0905-510 |
Description | CMC 51UH 1A 2LN 4 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 10 MHz 1A DCR 160mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 4 kOhms @ 10 MHz | |
Inductance @ Frequency | 51 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 160mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,72120 € | 18,03 € |
| 50 | 0,68000 € | 34,00 € |
| 100 | 0,64110 € | 64,11 € |
| 250 | 0,59316 € | 148,29 € |
| 500 | 0,55928 € | 279,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52738 € | 527,38 € |
| 2.000 | 0,49734 € | 994,68 € |
| 3.000 | 0,48059 € | 1.441,77 € |
| 5.000 | 0,46030 € | 2.301,50 € |
| 7.000 | 0,44742 € | 3.131,94 € |
| 10.000 | 0,43418 € | 4.341,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

