1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 5 MHz 800mA DCR 310mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWISFT0905-102

DigiKey Part Number
3949-OWISFT0905-102TR-ND - Tape & Reel (TR)
3949-OWISFT0905-102CT-ND - Cut Tape (CT)
3949-OWISFT0905-102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWISFT0905-102
Description
CMC 1MH 800MA 2LN 5 KOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 5 MHz 800mA DCR 310mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5 kOhms @ 5 MHz
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
310mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.197" (5.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,77000 €7,70 €
250,71240 €17,81 €
500,67160 €33,58 €
1000,63320 €63,32 €
2500,58580 €146,45 €
5000,55234 €276,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,52083 €520,83 €
2.0000,49116 €982,32 €
3.0000,47461 €1.423,83 €
5.0000,45458 €2.272,90 €
7.0000,44186 €3.093,02 €
10.0000,42878 €4.287,80 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €