
OWINR8040-101 | |
|---|---|
DigiKey Part Number | 3949-OWINR8040-101TR-ND - Tape & Reel (TR) 3949-OWINR8040-101CT-ND - Cut Tape (CT) 3949-OWINR8040-101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR8040-101 |
Description | FIXED IND 100UH 1A 377 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Molded Inductor 1 A 377mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 377mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4.2MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Current Rating (Amps) | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current - Saturation (Isat) 1.15A | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,21430 € | 21,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17621 € | 176,21 € |
| 2.000 | 0,16615 € | 332,30 € |
| 3.000 | 0,16053 € | 481,59 € |
| 5.000 | 0,15374 € | 768,70 € |
| 7.000 | 0,14942 € | 1.045,94 € |
| 10.000 | 0,14498 € | 1.449,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

