2.2 µH Semi-Shielded Molded Inductor 4.6 A 18mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWINR6045-2R2

DigiKey Part Number
3949-OWINR6045-2R2TR-ND - Tape & Reel (TR)
3949-OWINR6045-2R2CT-ND - Cut Tape (CT)
3949-OWINR6045-2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWINR6045-2R2
Description
FIXED IND 2.2UH 4.6A 18 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Molded Inductor 4.6 A 18mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
6.75A
Shielding
Semi-Shielded
DC Resistance (DCR)
18mOhm
Q @ Freq
-
Frequency - Self Resonant
52MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16100 €1,61 €
1000,13190 €13,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10848 €108,48 €
2.0000,10228 €204,56 €
3.0000,09882 €296,46 €
5.0000,09463 €473,15 €
7.0000,09197 €643,79 €
10.0000,08924 €892,40 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €