
OWINR5040-3R3 | |
|---|---|
DigiKey Part Number | 3949-OWINR5040-3R3TR-ND - Tape & Reel (TR) 3949-OWINR5040-3R3CT-ND - Cut Tape (CT) 3949-OWINR5040-3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR5040-3R3 |
Description | FIXED IND 3.3UH 3.4A 31 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Molded Inductor 3.4 A 31mOhm 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.95A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,13190 € | 13,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10481 € | 157,22 € |
| 3.000 | 0,09882 € | 296,46 € |
| 4.500 | 0,09548 € | 429,66 € |
| 7.500 | 0,09144 € | 685,80 € |
| 10.500 | 0,08887 € | 933,13 € |
| 15.000 | 0,08623 € | 1.293,45 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

