
OWINR4030-2R2 | |
|---|---|
DigiKey Part Number | 3949-OWINR4030-2R2TR-ND - Tape & Reel (TR) 3949-OWINR4030-2R2CT-ND - Cut Tape (CT) 3949-OWINR4030-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWINR4030-2R2 |
Description | FIXED IND 2.2UH 4.9A 39 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Molded Inductor 4.9 A 39mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 39mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 2 PC Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,21430 € | 21,43 € |
| 1.000 | 0,17621 € | 176,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16615 € | 332,30 € |
| 4.000 | 0,15667 € | 626,68 € |
| 6.000 | 0,15138 € | 908,28 € |
| 10.000 | 0,14498 € | 1.449,80 € |
| 14.000 | 0,14092 € | 1.972,88 € |
| 20.000 | 0,13674 € | 2.734,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

