New at DigiKey
3.3 µH Semi-Shielded Molded Inductor 3 A 97mOhm Horizontal, 2 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWIHPM252012-3R3

DigiKey Part Number
3949-OWIHPM252012-3R3TR-ND - Tape & Reel (TR)
3949-OWIHPM252012-3R3CT-ND - Cut Tape (CT)
3949-OWIHPM252012-3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWIHPM252012-3R3
Description
FIXED IND 3.3UH 3A 97 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Molded Inductor 3 A 97mOhm Horizontal, 2 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Semi-Shielded
DC Resistance (DCR)
97mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Horizontal, 2 PC Pad
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32300 €3,23 €
1000,26520 €26,52 €
1.0000,21811 €218,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19872 €596,16 €
6.0000,18740 €1.124,40 €
9.0000,18108 €1.629,72 €
15.0000,17344 €2.601,60 €
21.0000,16858 €3.540,18 €
30.0000,16359 €4.907,70 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €