
OWIHPM252012-2R2 | |
|---|---|
DigiKey Part Number | 3949-OWIHPM252012-2R2TR-ND - Tape & Reel (TR) 3949-OWIHPM252012-2R2CT-ND - Cut Tape (CT) 3949-OWIHPM252012-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHPM252012-2R2 |
Description | FIXED IND 2.2UH 3.8A 65 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Molded Inductor 3.8 A 65mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 41MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 2 PC Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,26520 € | 26,52 € |
| 1.000 | 0,21811 € | 218,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19872 € | 596,16 € |
| 6.000 | 0,18740 € | 1.124,40 € |
| 9.000 | 0,18108 € | 1.629,72 € |
| 15.000 | 0,17344 € | 2.601,60 € |
| 21.000 | 0,16858 € | 3.540,18 € |
| 30.000 | 0,16359 € | 4.907,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

