
OWIHPM201610-R47 | |
|---|---|
DigiKey Part Number | 3949-OWIHPM201610-R47TR-ND - Tape & Reel (TR) 3949-OWIHPM201610-R47CT-ND - Cut Tape (CT) 3949-OWIHPM201610-R47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHPM201610-R47 |
Description | FIXED IND 0.47UH 6.3A 25 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Semi-Shielded Molded Inductor 6.3 A 25mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 98MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 2 PC Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,24920 € | 24,92 € |
| 1.000 | 0,20498 € | 204,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18675 € | 560,25 € |
| 6.000 | 0,17611 € | 1.056,66 € |
| 9.000 | 0,17018 € | 1.531,62 € |
| 15.000 | 0,16299 € | 2.444,85 € |
| 21.000 | 0,15843 € | 3.327,03 € |
| 30.000 | 0,15374 € | 4.612,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

