
OWIHP0320-R47 | |
|---|---|
DigiKey Part Number | 3949-OWIHP0320-R47TR-ND - Tape & Reel (TR) 3949-OWIHP0320-R47CT-ND - Cut Tape (CT) 3949-OWIHP0320-R47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHP0320-R47 |
Description | FIXED IND 0.47UH 9A 23 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Semi-Shielded Molded Inductor 9 A 23mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 2 PC Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.126" W (3.40mm x 3.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49200 € | 4,92 € |
| 100 | 0,40480 € | 40,48 € |
| 1.000 | 0,33297 € | 332,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30340 € | 910,20 € |
| 6.000 | 0,28613 € | 1.716,78 € |
| 9.000 | 0,27650 € | 2.488,50 € |
| 15.000 | 0,26485 € | 3.972,75 € |
| 21.000 | 0,25818 € | 5.421,78 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

