
OWIHP0320-5R6 | |
|---|---|
DigiKey Part Number | 3949-OWIHP0320-5R6TR-ND - Tape & Reel (TR) 3949-OWIHP0320-5R6CT-ND - Cut Tape (CT) 3949-OWIHP0320-5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHP0320-5R6 |
Description | FIXED IND 5.6UH 2.6A 238 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Semi-Shielded Molded Inductor 2.6 A 238mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 238mOhm |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Horizontal, 2 PC Pad |
Current Rating (Amps) | Size / Dimension 0.134" L x 0.126" W (3.40mm x 3.20mm) |
Current - Saturation (Isat) 2.6A | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,39980 € | 39,98 € |
| 1.000 | 0,32883 € | 328,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29962 € | 898,86 € |
| 6.000 | 0,28258 € | 1.695,48 € |
| 9.000 | 0,27306 € | 2.457,54 € |
| 15.000 | 0,26155 € | 3.923,25 € |
| 21.000 | 0,25497 € | 5.354,37 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

