
OWIHP0320-2R2 | |
|---|---|
DigiKey Part Number | 3949-OWIHP0320-2R2TR-ND - Tape & Reel (TR) 3949-OWIHP0320-2R2CT-ND - Cut Tape (CT) 3949-OWIHP0320-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIHP0320-2R2 |
Description | FIXED IND 2.2UH 3.7A 75 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Molded Inductor 3.7 A 75mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 75mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 2 PC Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.126" W (3.40mm x 3.20mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,39980 € | 39,98 € |
| 1.000 | 0,32883 € | 328,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29962 € | 898,86 € |
| 6.000 | 0,28258 € | 1.695,48 € |
| 9.000 | 0,27306 € | 2.457,54 € |
| 15.000 | 0,26155 € | 3.923,25 € |
| 21.000 | 0,25497 € | 5.354,37 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

