New at DigiKey
0.68 µH Semi-Shielded Molded Inductor 3.85 A 50mOhm Horizontal, 2 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWIFNR252012-R68

DigiKey Part Number
3949-OWIFNR252012-R68TR-ND - Tape & Reel (TR)
3949-OWIFNR252012-R68CT-ND - Cut Tape (CT)
3949-OWIFNR252012-R68DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWIFNR252012-R68
Description
FIXED IND 0.68UH 3.85A 50 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.68 µH Semi-Shielded Molded Inductor 3.85 A 50mOhm Horizontal, 2 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Current Rating (Amps)
Current - Saturation (Isat)
3.85A
Shielding
Semi-Shielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Horizontal, 2 PC Pad
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,26400 €2,64 €
1000,21700 €21,70 €
1.0000,17843 €178,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16824 €336,48 €
4.0000,15864 €634,56 €
6.0000,15329 €919,74 €
10.0000,14681 €1.468,10 €
14.0000,14269 €1.997,66 €
20.0000,13846 €2.769,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €