
OWICM5025RF-142 | |
|---|---|
DigiKey Part Number | 3949-OWICM5025RF-142TR-ND - Tape & Reel (TR) 3949-OWICM5025RF-142CT-ND - Cut Tape (CT) 3949-OWICM5025RF-142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWICM5025RF-142 |
Description | CMC 1.5A 2LN 1.4 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Ole Wolff Electronics Inc | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.189" L x 0.197" W (4.80mm x 5.00mm) |
Filter Type Power, Signal Line | Height (Max) 0.098" (2.50mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 1.4 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,54960 € | 13,74 € |
| 50 | 0,51840 € | 25,92 € |
| 100 | 0,48880 € | 48,88 € |
| 250 | 0,45216 € | 113,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42632 € | 213,16 € |
| 1.000 | 0,40199 € | 401,99 € |
| 1.500 | 0,38842 € | 582,63 € |
| 2.500 | 0,37199 € | 929,98 € |
| 3.500 | 0,36156 € | 1.265,46 € |
| 5.000 | 0,35082 € | 1.754,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

