
OWICM5025RF-101 | |
|---|---|
DigiKey Part Number | 3949-OWICM5025RF-101TR-ND - Tape & Reel (TR) 3949-OWICM5025RF-101CT-ND - Cut Tape (CT) 3949-OWICM5025RF-101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWICM5025RF-101 |
Description | CMC 6A 2LN 100 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 6A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.189" L x 0.197" W (4.80mm x 5.00mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,54960 € | 13,74 € |
| 50 | 0,51840 € | 25,92 € |
| 100 | 0,48880 € | 48,88 € |
| 250 | 0,45216 € | 113,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42632 € | 213,16 € |
| 1.000 | 0,40199 € | 401,99 € |
| 1.500 | 0,38842 € | 582,63 € |
| 2.500 | 0,37199 € | 929,98 € |
| 3.500 | 0,36156 € | 1.265,46 € |
| 5.000 | 0,35082 € | 1.754,10 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


