
OWICM1006T-221 | |
|---|---|
DigiKey Part Number | 3949-OWICM1006T-221TR-ND - Tape & Reel (TR) 3949-OWICM1006T-221CT-ND - Cut Tape (CT) 3949-OWICM1006T-221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWICM1006T-221 |
Description | CMC 220UH 2.2A 2LN 780 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH 2 Line Common Mode Choke Surface Mount 780 Ohms 2.2A DCR 32mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.2A |
Manufacturer Ole Wolff Electronics Inc | DC Resistance (DCR) (Max) 32mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Size / Dimension 0.394" L x 0.343" W (10.00mm x 8.70mm) |
Number of Lines 2 | Height (Max) 0.256" (6.50mm) |
Impedance @ Frequency 780 Ohms @ 5 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 220 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,80760 € | 20,19 € |
| 50 | 0,76160 € | 38,08 € |
| 100 | 0,71800 € | 71,80 € |
| 250 | 0,66432 € | 166,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62638 € | 313,19 € |
| 1.000 | 0,59066 € | 590,66 € |
| 1.500 | 0,57074 € | 856,11 € |
| 2.500 | 0,54662 € | 1.366,55 € |
| 3.500 | 0,53131 € | 1.859,58 € |
| 5.000 | 0,51555 € | 2.577,75 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

