
OWICM0905T-5R0 | |
|---|---|
DigiKey Part Number | 3949-OWICM0905T-5R0TR-ND - Tape & Reel (TR) 3949-OWICM0905T-5R0CT-ND - Cut Tape (CT) 3949-OWICM0905T-5R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWICM0905T-5R0 |
Description | CMC 5UH 5A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 µH 2 Line Common Mode Choke Surface Mount 500 Ohms 5A DCR 7.5mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Ole Wolff Electronics Inc | DC Resistance (DCR) (Max) 7.5mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.374" L x 0.327" W (9.50mm x 8.30mm) |
Number of Lines 2 | Height (Max) 0.209" (5.30mm) |
Impedance @ Frequency 500 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 5 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,71240 € | 17,81 € |
| 50 | 0,67160 € | 33,58 € |
| 100 | 0,63320 € | 63,32 € |
| 250 | 0,58580 € | 146,45 € |
| 500 | 0,55234 € | 276,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52083 € | 520,83 € |
| 2.000 | 0,49116 € | 982,32 € |
| 3.000 | 0,47461 € | 1.423,83 € |
| 5.000 | 0,45458 € | 2.272,90 € |
| 7.000 | 0,44186 € | 3.093,02 € |
| 10.000 | 0,42878 € | 4.287,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

