Fan Blower, Cross Flow 5VDC Rectangular - 125mm L x 23mm H Ball 16.4 CFM (0.459m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR4B5X

DigiKey Part Number
4631-CFR4B5X-ND
Manufacturer
Manufacturer Product Number
CFR4B5X
Description
FAN BLOWER 125X23.5MM 5VDC
Customer Reference
Detailed Description
Fan Blower, Cross Flow 5VDC Rectangular - 125mm L x 23mm H Ball 16.4 CFM (0.459m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Noise
32.0dB
Mfr
Power (Watts)
1.56 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Voltage - Rated
Approval Agency
CE, TUV, UR
Size / Dimension
Rectangular - 125mm L x 23mm H
Weight
0.071 lb (32.21 g)
Width
23.50mm
Current Rating (Amps)
0.280A
Air Flow
16.4 CFM (0.459m³/min)
Voltage Range
4 ~ 5.5VDC
Bearing Type
Ball
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Fan Type
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Features
Auto Restart, Locked Rotor Protection
Lifetime @ Temp.
65000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from OLC Inc.
A separate 106,24 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,33000 €43,33 €
Unit Price without VAT:43,33000 €
Unit Price with VAT:51,56270 €