
CFR4B5X-S | |
|---|---|
DigiKey Part Number | 4631-CFR4B5X-S-ND |
Manufacturer | |
Manufacturer Product Number | CFR4B5X-S |
Description | FAN BLOWER CF 125X23.5MM 5VDC/Ta |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 5VDC Rectangular - 125mm L x 23mm H Ball 16.4 CFM (0.459m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.0dB |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Voltage - Rated | Approval Agency CE, TUV, UR |
Size / Dimension Rectangular - 125mm L x 23mm H | Weight 0.071 lb (32.21 g) |
Width 23.50mm | Current Rating (Amps) 0.280A |
Air Flow 16.4 CFM (0.459m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 65000 Hrs @ 40°C |
Features Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 € | 43,33 € |
| Unit Price without VAT: | 43,33000 € |
|---|---|
| Unit Price with VAT: | 51,56270 € |

