
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 99.2mm L x 23mm H | |
Width | 23.50mm | |
Air Flow | 13.9 CFM (0.389m³/min) | |
Bearing Type | Ball | |
Fan Type | ||
Noise | 34.0dB | |
Power (Watts) | 1.3 A | |
RPM | ||
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,36000 € | 41,36 € |
Unit Price without VAT: | 41,36000 € |
---|---|
Unit Price with VAT: | 49,21840 € |