CPAL-MICRO-MF-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


OKdo
In Stock: 0
Unit Price: 5,14000 €
Datasheet
USB 2.0 Cable Micro B Female to Micro B Male 0.66' (200.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPAL-MICRO-MF-002

DigiKey Part Number
1690-1023-ND
Manufacturer
Manufacturer Product Number
CPAL-MICRO-MF-002
Description
CBL USB2.0 MCR B RCPT-MCR B PLUG
Customer Reference
Detailed Description
USB 2.0 Cable Micro B Female to Micro B Male 0.66' (200.0mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
0.66' (200.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG
Shielding
Unshielded
Color
Black
Features
Charge Only, Extension Cable, Switch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes