
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | ||
Current Rating (Amps) | ||
DC Resistance (DCR) | 4.7Ohm | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | 0.563" Dia x 6.000" L (14.30mm x 152.40mm) | |
Height - Seated (Max) | - |

