84 µH Unshielded Wirewound Inductor 1 A 4.7Ohm Radial, Horizontal Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z7E

DigiKey Part Number
Z7E-ND
Manufacturer
Manufacturer Product Number
Z7E
Description
FIXED IND 84UH 1A 4.7 OHM BRKTS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
84 µH Unshielded Wirewound Inductor 1 A 4.7Ohm Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.7Ohm
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Brackets
Package / Case
Radial, Horizontal Cylinder
Supplier Device Package
Radial, Horizontal Cylinder
Size / Dimension
0.563" Dia x 6.000" L (14.30mm x 152.40mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5024,85740 €1.242,87 €
Unit Price without VAT:24,85740 €
Unit Price with VAT:29,58031 €