Image for Z460E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z460E

DigiKey Part Number
2485-Z460E-ND
Manufacturer
Manufacturer Product Number
Z460E
Description
FIXED IND 200NH 4A 34 MOHM TH
Customer Reference
Detailed Description
200 nH Inductor 4 A 34mOhm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
DC Resistance (DCR)
34mOhm
Series
Inductance Frequency - Test
1 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Inductance
Size / Dimension
0.156" Dia x 0.500" L (3.97mm x 12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.