200 nH Unshielded Wirewound Inductor 4 A 34mOhm Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z460E

DigiKey Part Number
Z460E-ND
Manufacturer
Manufacturer Product Number
Z460E
Description
FIXED IND 200NH 4A 34 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Wirewound Inductor 4 A 34mOhm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
34mOhm
Series
Frequency - Self Resonant
500MHz
Packaging
Box
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Wirewound
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.156" Dia x 0.500" L (3.97mm x 12.70mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
508,16160 €408,08 €
Unit Price without VAT:8,16160 €
Unit Price with VAT:9,71230 €