21 µH Inductor 600 mA 2.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z28E

DigiKey Part Number
Z28E-ND
Manufacturer
Manufacturer Product Number
Z28E
Description
FIXED IND 21UH 600MA 2.7 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21 µH Inductor 600 mA 2.7Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
Mfr
Current Rating (Amps)
Series
DC Resistance (DCR)
2.7Ohm
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Size / Dimension
0.313" Dia x 1.750" L (7.94mm x 44.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,11000 €16,11 €
1013,24300 €132,43 €
2512,25400 €306,35 €
5011,55580 €577,79 €
10010,89840 €1.089,84 €
25010,13504 €2.533,76 €
Manufacturers Standard Package
Unit Price without VAT:16,11000 €
Unit Price with VAT:19,17090 €

Other Suppliers on DigiKey

19In Stock
Ships from Ohmite