Image for Z235E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z235E

DigiKey Part Number
2485-Z235E-ND
Manufacturer
Manufacturer Product Number
Z235E
Description
FIXED IND 840NH 1.7A 140 MOHM TH
Customer Reference
Detailed Description
840 nH Inductor 1.7 A 140mOhm Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Inductance
Current Rating (Amps)
DC Resistance (DCR)
140mOhm
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.187" Dia x 0.750" L (4.76mm x 19.05mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.