2 Line Common Mode Choke 10A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z21E

DigiKey Part Number
Z21E-ND
Manufacturer
Manufacturer Product Number
Z21E
Description
CMC 10A 2 LN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke 10A DCR 70mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
-
Size / Dimension
-
Height (Max)
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5049,14020 €2.457,01 €
Unit Price without VAT:49,14020 €
Unit Price with VAT:58,47684 €