
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | - | |
Size / Dimension | - | |
Height (Max) | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,38140 € | 1.769,07 € |
| Unit Price without VAT: | 35,38140 € |
|---|---|
| Unit Price with VAT: | 42,10387 € |

