44 µH Inductor 680 mA 2.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z14E

DigiKey Part Number
Z14E-ND
Manufacturer
Manufacturer Product Number
Z14E
Description
FIXED IND 44UH 680MA 2.6 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
44 µH Inductor 680 mA 2.6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
Mfr
Current Rating (Amps)
Series
DC Resistance (DCR)
2.6Ohm
Packaging
Bulk
Inductance Frequency - Test
1 kHz
Part Status
Active
Size / Dimension
0.437" Dia x 1.992" L (11.11mm x 50.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,62000 €16,62 €
1013,66700 €136,67 €
2512,64600 €316,15 €
5011,92580 €596,29 €
10011,24770 €1.124,77 €
25010,49628 €2.624,07 €
Manufacturers Standard Package
Unit Price without VAT:16,62000 €
Unit Price with VAT:19,77780 €