Image for Z144E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z144E

DigiKey Part Number
2485-Z144E-ND
Manufacturer
Manufacturer Product Number
Z144E
Description
FIXED IND 1.8UH 1.1A 330 MOHM TH
Customer Reference
Detailed Description
1.8 µH Inductor 1.1 A 330mOhm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
DC Resistance (DCR)
330mOhm
Series
Inductance Frequency - Test
1 kHz
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Inductance
Size / Dimension
0.187" Dia x 0.750" L (4.76mm x 19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.