
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | ||
Current Rating (Amps) | ||
DC Resistance (DCR) | 2.6Ohm | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | 0.437" Dia x 1.992" L (11.11mm x 50.60mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 € | 21,45 € |
| 10 | 17,64400 € | 176,44 € |
| 25 | 16,32640 € | 408,16 € |
| 50 | 15,39720 € | 769,86 € |
| 100 | 14,52200 € | 1.452,20 € |
| 250 | 13,92020 € | 3.480,05 € |
| Unit Price without VAT: | 21,45000 € |
|---|---|
| Unit Price with VAT: | 25,52550 € |

