WH-WN-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNER50FET

DigiKey Part Number
WNER50FETTR-ND - Tape & Reel (TR)
WNER50FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNER50FET
Description
RES 0.5 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNER50FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,30000 €13,00 €
251,12160 €28,04 €
501,00940 €50,47 €
1000,91460 €91,46 €
2500,81048 €202,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74534 €372,67 €
1.0000,69000 €690,00 €
1.5000,66158 €992,37 €
2.5000,62942 €1.573,55 €
3.5000,61026 €2.135,91 €
5.0000,59154 €2.957,70 €
6.0000,58257 €3.495,42 €
12.0000,55176 €6.621,12 €
12.5000,55061 €6.882,63 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €