
WNER10FET | |
|---|---|
DigiKey Part Number | WNER10FETTR-ND - Tape & Reel (TR) WNER10FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNER10FET |
Description | RES 0.1 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNER10FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,30000 € | 13,00 € |
| 25 | 1,12160 € | 28,04 € |
| 50 | 1,00940 € | 50,47 € |
| 100 | 0,91460 € | 91,46 € |
| 250 | 0,81048 € | 202,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74534 € | 372,67 € |
| 1.000 | 0,69000 € | 690,00 € |
| 1.500 | 0,66158 € | 992,37 € |
| 2.500 | 0,62942 € | 1.573,55 € |
| 3.500 | 0,61026 € | 2.135,91 € |
| 5.000 | 0,59154 € | 2.957,70 € |
| 6.000 | 0,58257 € | 3.495,42 € |
| 12.000 | 0,55176 € | 6.621,12 € |
| 12.500 | 0,55061 € | 6.882,63 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

