
WNE5K0FET | |
|---|---|
DigiKey Part Number | WNE5K0FETTR-ND - Tape & Reel (TR) WNE5K0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNE5K0FET |
Description | RES 5K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNE5K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,10200 € | 21,02 € |
| 25 | 1,82440 € | 45,61 € |
| 50 | 1,65040 € | 82,52 € |
| 100 | 1,50230 € | 150,23 € |
| 250 | 1,34024 € | 335,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23880 € | 619,40 € |
| 1.000 | 1,15266 € | 1.152,66 € |
| 1.500 | 1,10843 € | 1.662,64 € |
| 2.500 | 1,05838 € | 2.645,95 € |
| 3.500 | 1,02856 € | 3.599,96 € |
| 5.000 | 0,99944 € | 4.997,20 € |
| 6.000 | 0,98547 € | 5.912,82 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

