250 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNE250FET

DigiKey Part Number
2485-WNE250FETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WNE250FET
Description
RES 250 OHM 1% 5W AXIAL
Customer Reference
Detailed Description
250 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.