
WNE1K0FET | |
|---|---|
DigiKey Part Number | WNE1K0FETTR-ND - Tape & Reel (TR) WNE1K0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNE1K0FET |
Description | RES 1K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNE1K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 1,81800 € | 45,45 € |
| 50 | 1,64440 € | 82,22 € |
| 100 | 1,49690 € | 149,69 € |
| 250 | 1,33540 € | 333,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23436 € | 617,18 € |
| 1.000 | 1,14852 € | 1.148,52 € |
| 1.500 | 1,10445 € | 1.656,67 € |
| 2.500 | 1,05458 € | 2.636,45 € |
| 3.500 | 1,02487 € | 3.587,04 € |
| 5.000 | 0,99585 € | 4.979,25 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

