10 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNE10RFET

DigiKey Part Number
WNE10RFETTR-ND - Tape & Reel (TR)
WNE10RFETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNE10RFET
Description
RES 10 OHM 1% 5W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNE10RFET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.787" L (7.50mm x 20.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.703
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,29500 €12,95 €
251,11760 €27,94 €
501,00580 €50,29 €
1000,91130 €91,13 €
2500,80756 €201,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74266 €371,33 €
1.0000,68752 €687,52 €
1.5000,65920 €988,80 €
2.5000,62716 €1.567,90 €
3.5000,60807 €2.128,24 €
5.0000,58942 €2.947,10 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €