
WND2K5FET | |
|---|---|
DigiKey Part Number | WND2K5FETTR-ND - Tape & Reel (TR) WND2K5FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WND2K5FET |
Description | RES 2.5K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WND2K5FET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.533" L (5.50mm x 13.54mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,04900 € | 20,49 € |
| 25 | 1,77800 € | 44,45 € |
| 50 | 1,60820 € | 80,41 € |
| 100 | 1,46390 € | 146,39 € |
| 250 | 1,30580 € | 326,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20684 € | 603,42 € |
| 1.000 | 1,12282 € | 1.122,82 € |
| 1.500 | 1,07965 € | 1.619,47 € |
| 2.500 | 1,03084 € | 2.577,10 € |
| 3.500 | 1,00175 € | 3.506,12 € |
| 5.000 | 0,97334 € | 4.866,70 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |

