
WND15RFET | |
|---|---|
DigiKey Part Number | WND15RFETTR-ND - Tape & Reel (TR) WND15RFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WND15RFET |
Description | RES 15 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WND15RFET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.533" L (5.50mm x 13.54mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,25800 € | 12,58 € |
| 25 | 1,08480 € | 27,12 € |
| 50 | 0,97680 € | 48,84 € |
| 100 | 0,88460 € | 88,46 € |
| 250 | 0,78372 € | 195,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72062 € | 360,31 € |
| 1.000 | 0,66698 € | 666,98 € |
| 1.500 | 0,63944 € | 959,16 € |
| 2.500 | 0,60828 € | 1.520,70 € |
| 3.500 | 0,58972 € | 2.064,02 € |
| 5.000 | 0,57158 € | 2.857,90 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

