
WNCR25FET | |
|---|---|
DigiKey Part Number | 273-WNCR25FETTR-ND - Tape & Reel (TR) 273-WNCR25FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNCR25FET |
Description | RES 0.25 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNCR25FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,06640 € | 26,66 € |
| 50 | 0,95980 € | 47,99 € |
| 100 | 0,86920 € | 86,92 € |
| 250 | 0,76988 € | 192,47 € |
| 500 | 0,70776 € | 353,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,65497 € | 654,97 € |
| 2.000 | 0,61013 € | 1.220,26 € |
| 3.000 | 0,58711 € | 1.761,33 € |
| 5.000 | 0,56106 € | 2.805,30 € |
| 7.000 | 0,54554 € | 3.818,78 € |
| 10.000 | 0,53038 € | 5.303,80 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

