


WNC2R0FET | |
|---|---|
DigiKey Part Number | WNC2R0FETR-ND - Tape & Reel (TR) WNC2R0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNC2R0FET |
Description | RES 2 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNC2R0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,08000 € | 27,00 € |
| 50 | 0,97180 € | 48,59 € |
| 100 | 0,88010 € | 88,01 € |
| 250 | 0,77956 € | 194,89 € |
| 500 | 0,71668 € | 358,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66321 € | 663,21 € |
| 2.000 | 0,61781 € | 1.235,62 € |
| 3.000 | 0,59450 € | 1.783,50 € |
| 5.000 | 0,56812 € | 2.840,60 € |
| 7.000 | 0,55241 € | 3.866,87 € |
| 10.000 | 0,53706 € | 5.370,60 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

