


WNB75RFET | |
|---|---|
DigiKey Part Number | WNB75RFETR-ND - Tape & Reel (TR) WNB75RFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB75RFET |
Description | RES 75 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB75RFET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,13870 € | 4.554,80 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

