5 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
WNB5R0FET

WNB5R0FET

DigiKey Part Number
WNB5R0FETR-ND - Tape & Reel (TR)
WNB5R0FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNB5R0FET
Description
RES 5 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNB5R0FET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.130" Dia x 0.276" L (3.30mm x 7.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,26800 €12,68 €
251,09360 €27,34 €
500,98460 €49,23 €
1000,89170 €89,17 €
2500,79000 €197,50 €
5000,72638 €363,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67232 €672,32 €
2.0000,62641 €1.252,82 €
3.0000,60283 €1.808,49 €
5.0000,57616 €2.880,80 €
7.0000,56026 €3.921,82 €
10.0000,54474 €5.447,40 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €