


WNB51RFET | |
|---|---|
DigiKey Part Number | WNB51RFETR-ND - Tape & Reel (TR) WNB51RFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB51RFET |
Description | RES 51 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB51RFET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,01000 € | 20,10 € |
| 25 | 1,74360 € | 43,59 € |
| 50 | 1,57700 € | 78,85 € |
| 100 | 1,43500 € | 143,50 € |
| 250 | 1,27964 € | 319,91 € |
| 500 | 1,18248 € | 591,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09992 € | 1.099,92 € |
| 2.000 | 1,02980 € | 2.059,60 € |
| 3.000 | 0,99379 € | 2.981,37 € |
| 5.000 | 0,95307 € | 4.765,35 € |
| 7.000 | 0,92880 € | 6.501,60 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

